Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV620ILTCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3367353RL
Cut Tape3367353
Your Part Number
1,623 In Stock
Need more?
1,623 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY6.230 (CNY7.0399) |
| 50+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY5.520 (CNY6.2376) |
| 250+ | CNY5.160 (CNY5.8308) |
| 500+ | CNY4.960 (CNY5.6048) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2500+ | CNY4.230 (CNY4.7799) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV620ILTCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3367353RL
Cut Tape3367353
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product420kHz
Slew Rate Typ0.14V/µs
Supply Voltage Range1.5V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth420kHz
No. of Amplifiers1 Amplifier
Slew Rate0.14V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.14V/µs
IC Case / Package
SOT-23
Amplifier Type
CMOS
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
420kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
420kHz
Slew Rate
0.14V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
