Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU111ICTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2726462RL
Cut Tape2726462
Your Part Number
3,200 In Stock
Need more?
3,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.220 | CNY10.22 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.220 (CNY11.5486) |
| 10+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY9.440 (CNY10.6672) |
| 100+ | CNY9.050 (CNY10.2265) |
| 250+ | CNY8.650 (CNY9.7745) |
| 500+ | CNY8.260 (CNY9.3338) |
| 1000+ | CNY7.870 (CNY8.8931) |
| 2500+ | CNY7.470 (CNY8.4411) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU111ICTCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2726462RL
Cut Tape2726462
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product11.5kHz
Slew Rate Typ2.7V/ms
Supply Voltage Range1.5V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth11.5kHz
No. of Amplifiers1 Amplifier
Slew Rate2.7V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.7V/ms
IC Case / Package
SC-70
Amplifier Type
CMOS
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
11.5kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
11.5kHz
Slew Rate
2.7V/ms
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
