
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.420 (CNY11.7746) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.820 (CNY9.9666) |
| 100+ | CNY8.200 (CNY9.266) |
| 250+ | CNY7.650 (CNY8.6445) |
| 500+ | CNY7.370 (CNY8.3281) |
| 1000+ | CNY7.160 (CNY8.0908) |
| 2500+ | CNY7.010 (CNY7.9213) |
Product Information
Product Overview
The TSC1021BIYPT is a high-side Current Sense Amplifier for use with LED current measurement. The TSC1021 measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The TSC1021 has been specifically designed for automotive conditions of load-dump protection up to 60V, reverse-battery protection up to -32V, ESD protection up to 4kV and internal filtering for EMI performance. Input common-mode and power supply voltages are independent - the common-mode voltage can range from 2.8 to 30V in operating conditions and up to 60V in absolute maximum ratings while the TSC1021 can be supplied by a 5V independent supply line.
- Wide input common-mode voltage range
- EMI filtering
- -32 to 60V (reversed battery and load-dump) Wide common-mode surviving range
- 300μA Low current consumption
Applications
Automotive, Computers & Computer Peripherals, Power Management, Communications & Networking, Test & Measurement
Technical Specifications
High Side
TSSOP
-40°C
3.5V
105dB
Surface Mount
-
No SVHC (25-Jun-2025)
1 Amplifier
TSSOP
-
800kHz
8Pins
125°C
5.5V
50 V/V
-
MSL 3 - 168 hours
1.5µV
7µA
800kHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
