Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC101BIYLTCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036039RL
Cut Tape4036039
Your Part Number
9,001 In Stock
Need more?
9,001 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.020 | CNY12.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.020 (CNY13.5826) |
| 10+ | CNY8.080 (CNY9.1304) |
| 50+ | CNY8.070 (CNY9.1191) |
| 100+ | CNY8.060 (CNY9.1078) |
| 250+ | CNY8.050 (CNY9.0965) |
| 500+ | CNY8.040 (CNY9.0852) |
| 1000+ | CNY8.030 (CNY9.0739) |
| 2500+ | CNY8.020 (CNY9.0626) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC101BIYLTCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036039RL
Cut Tape4036039
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product670kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4V
Supply Voltage Max24V
CMRR90dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage0.2mV
No. of Amplifiers1 Amplifier
Input Bias Current5.5µA
Amplifier Case StyleSOT-23
Bandwidth670kHz
Automotive Qualification StandardAEC-Q100
Product Overview
TSC101BIYLT is a high side current sense amplifier. This amplifier measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed. It has wide input common-mode voltage range and a low quiescent current. This amplifier is widely used in application such as automotive current monitoring, notebook computers, DC motor controls, photovoltaic systems, battery chargers, precision current sources etc.
- Independent supply and input common-mode voltages
- Common-mode operating voltage range is 2.8V to 30V
- Common-mode surviving range is -0.3V to 60V (load-dump)
- Supply voltage range is 4V to 24V
- Low current consumption ICCmax is 300μA
- Buffered output
- Operating temperature range is -40°C to 125°C
- Case style is SOT23-5(automotive grade)
- Gain is 50
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
4V
CMRR
90dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
AEC-Q100
Gain Bandwidth Product
670kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
24V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
0.2mV
Input Bias Current
5.5µA
Bandwidth
670kHz
Technical Docs (2)
Alternatives for TSC101BIYLT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
