
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 10+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.320 (CNY8.2716) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY7.000 (CNY7.910) |
| 2500+ | CNY6.580 (CNY7.4354) |
Product Information
Product Overview
TSB951IDT is a high-speed operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it has 52MHz gain bandwidth products, consuming less than 3.3mA per channel at 36V supply voltage. It operates over a wide temperature range from -40°C to +125°C, making these devices ideal for industrial and automotive applications with the associated qualification. Due to its small package size, the TSB951 can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB.
- Low offset voltage of 3mV max at 25°C
- Wide supply voltage range from 4.5 to 36V
- Unity gain stable
- Output current of 40mA typ at 36V
- Input common-mode voltage includes ground
- High ESD tolerance: 4kV HBM
- EMI hardened
- Available in 8 pin SOIC package
Technical Specifications
1Channels
30V/µs
SOIC
High Speed
3mV
Surface Mount
125°C
-
52MHz
4.5V to 36V
8Pins
Rail - Rail Output (RRO)
6pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
