
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 10+ | CNY6.080 (CNY6.8704) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.040 (CNY5.6952) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.670 (CNY5.2771) |
| 2500+ | CNY4.580 (CNY5.1754) |
Product Information
Product Overview
TSB622 is a general purpose dual operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also offers an excellent speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming less than 375μA per operator at 36V supply voltage. The TSB622 operates over a wide temperature range from -40°C to 125°C making this device ideal for industrial and automotive applications with the associated qualification. Thanks to its small package size, the TSB622 can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB. Applications include industrial, power supplies and automotive.
- Low offset voltage of 1mV maximum at 25°C
- Low current consumption od 375μA maximum / operator at 36V
- Wide supply voltage range from 2.7V to 36V, gain bandwidth product of 1.7MHz
- Unity gain stable, rail-to-rail output
- Input common mode voltage incudes ground
- High ESD tolerance of 4KV HBM, EMI hardened
- Extended temperature range from -40 to 125°C
- Automotive qualification
- Available in SO8 package
- Slew rate of 0.60V/µs at T = 25°C, VCC+ = 36V, VCC- = 0V, Vicm = VCC/2
Technical Specifications
2Channels
0.6V/µs
SOIC
General Purpose
1mV
Surface Mount
125°C
-
SOIC
1.7MHz
0.6V/µs
1.7MHz
2.7V to 36V
8Pins
Rail - Rail Output (RRO)
15nA
-40°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Single Supply
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
