Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB621ILTCopy
Manufacturer Standard Lead Time118 weeks
Order Code
Re-Reel4163884RL
Cut Tape4163884
Your Part Number
1,601 In Stock
Need more?
1,601 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.880 | CNY6.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.880 (CNY7.7744) |
| 10+ | CNY6.690 (CNY7.5597) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.310 (CNY7.1303) |
| 250+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.930 (CNY6.7009) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 2500+ | CNY5.540 (CNY6.2602) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB621ILTCopy
Manufacturer Standard Lead Time118 weeks
Order Code
Re-Reel4163884RL
Cut Tape4163884
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.7MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range2.7V to 36V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1.7MHz
No. of Amplifiers1 Amplifier
Slew Rate0.6V/µs
Product Overview
TSB621 general purpose operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. This also offers an excellent speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming less than 375μA per operator at 36V supply voltage. It operates over a wide temperature range from -40°C to 125°C making this device ideal for industrial and automotive applications with the associated qualification. Typical applications are industrial, power supplies, automotive.
- Low offset voltage is 1mV maximum at 25°C
- Low current consumption is 375μA maximum / operator at 36V
- Wide supply voltage range from 2.7 to 36V
- Unity gain stable, rail-to-rail output
- Input common mode voltage incudes ground, EMI hardened
- High ESD tolerance is 4KV HBM
- Automotive qualification
- SOT23-5 package
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
SOT-23
Bandwidth
1.7MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.7MHz
Supply Voltage Range
2.7V to 36V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
15nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
