Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.830 (CNY17.8879) |
| 10+ | CNY13.420 (CNY15.1646) |
| 25+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY13.400 (CNY15.142) |
| 100+ | CNY13.390 (CNY15.1307) |
| 250+ | CNY13.380 (CNY15.1194) |
| 500+ | CNY13.000 (CNY14.690) |
| 1000+ | CNY12.240 (CNY13.8312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.83 (CNY17.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB582IYQ2TCopy
Order Code4904558
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3.1MHz
Slew Rate Typ2V/µs
Supply Voltage Range4V to 36V
IC Case / PackageDFN-EP
No. of Pins8Pins
Amplifier TypeBiCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage2.4mV
Input Bias Current2nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
2V/µs
IC Case / Package
DFN-EP
Amplifier Type
BiCMOS
Input Offset Voltage
2.4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Gain Bandwidth Product
3.1MHz
Supply Voltage Range
4V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
2nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
