
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.930 | CNY15.93 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 10+ | CNY10.800 (CNY12.204) |
| 50+ | CNY10.260 (CNY11.5938) |
| 100+ | CNY9.710 (CNY10.9723) |
| 250+ | CNY9.120 (CNY10.3056) |
| 500+ | CNY8.930 (CNY10.0909) |
Product Information
Product Overview
TSB182IYST is a very high accuracy, very high precision, zero-drift, dual operational amplifier ensuring a maximum input offset voltage of 20µV. It can operate over an extended supply voltage range and features rail-to-rail output. It offers an excellent speed/current consumption ratio with 3MHz gain bandwidth product while consuming 650μA typically per operational amplifier on a large supply voltage range. It operates over a wide temperature range from -40°C to 125°C making this device ideal for industrial and automotive applications with the associated qualification. Thanks to its small package size, the TSB182 can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB.
- Wide supply voltage range from 4 to 36V
- Gain bandwidth is 3MHz typical (RL = 10Kohm, CL = 100pF, AC performance)
- Slew rate is 2V/µs typical (T = 25°C, VCC = 5V, AC performance)
- Equivalent input noise voltage is 24nV/√Hz typical (f = 1kHz, AC performance)
- EMI hardened, high ESD tolerance: 4KV HBM, AEC-Q100 qualified
- Supply current (per channel) is 650µA typical (DC performance, no load, VOUT = VCC/2)
- Total harmonic distortion + noise is 0.005% typ (f = 1kHz, G = 1, VOUT = 1Vpp)
- Settling time is 18µs typical (0.1% to final value, G = 1, 1V step)
- MiniSO8 package, extended temperature range from -40°C to 125°C
Technical Specifications
2Channels
2V/µs
MiniSOIC
Zero Drift
20µV
Surface Mount
125°C
AEC-Q100
MiniSOIC
3MHz
2V/µs
3MHz
4V to 36V
8Pins
Rail - Rail Output (RRO)
500pA
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
