Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB182IYDTCopy
Manufacturer Standard Lead Time37 weeks
Order Code4551115
Your Part Number
2,036 In Stock
Need more?
2,036 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.970 (CNY21.4361) |
| 10+ | CNY12.950 (CNY14.6335) |
| 50+ | CNY12.270 (CNY13.8651) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.590 (CNY11.9667) |
| 1000+ | CNY10.370 (CNY11.7181) |
| 2500+ | CNY9.830 (CNY11.1079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.97 (CNY21.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB182IYDTCopy
Manufacturer Standard Lead Time37 weeks
Order Code4551115
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1.7V/µs
Supply Voltage Range4V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Accuracy, Zero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage20µV
Input Bias Current500pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.7V/µs
IC Case / Package
SOIC
Amplifier Type
High Accuracy, Zero Drift
Input Offset Voltage
20µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Gain Bandwidth Product
3MHz
Supply Voltage Range
4V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
500pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
