Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB181IYDTCopy
Manufacturer Standard Lead Time5 weeks
Order Code4729000
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.350 (CNY9.4355) |
| 100+ | CNY7.860 (CNY8.8818) |
| 250+ | CNY7.390 (CNY8.3507) |
| 500+ | CNY7.100 (CNY8.023) |
| 1000+ | CNY7.070 (CNY7.9891) |
| 2500+ | CNY6.620 (CNY7.4806) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.18 (CNY14.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB181IYDTCopy
Manufacturer Standard Lead Time5 weeks
Order Code4729000
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1.7V/µs
Supply Voltage Range4V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage25µV
Input Bias Current500pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSB181IYDT is a high precision single operational amplifier ensuring a maximum input offset voltage of 20μV. It can operate over an extended supply voltage range and features rail-to-rail output. It offers an excellent speed/current consumption ratio with 3MHz gain bandwidth product while consuming 650μA typically per operational amplifier on a large supply voltage range. The TSB181 operates over a wide temperature range from -40°C to 125°C making this device ideal for automotive applications with the associated qualification.
- Very high accuracy for enhanced signal conditioning performance
- Robustness for demanding automotive environments
- Wide supply voltage range from 4 to 36V
- Slew rate of 2V/μs, low noise of 24nV/√Hz
- High ESD tolerance of 4kV HBM
- EMI hardened
- Extended temperature range from -40 to 125°C
- AEC-Q100 qualified
- Available in 8 pin SOIC package
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.7V/µs
IC Case / Package
SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
25µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Gain Bandwidth Product
3MHz
Supply Voltage Range
4V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
500pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
