Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS954IDTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2474073
Re-Reel3367340RL
Cut Tape3367340
Your Part Number
6,333 In Stock
Need more?
6,333 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.730 | CNY83.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.730 (CNY18.9049) |
| 50+ | CNY15.480 (CNY17.4924) |
| 100+ | CNY14.220 (CNY16.0686) |
| 500+ | CNY13.970 (CNY15.7861) |
| 1000+ | CNY13.260 (CNY14.9838) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY12.160 (CNY13.7408) |
| 7500+ | CNY10.960 (CNY12.3848) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS954IDTCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2474073
Re-Reel3367340RL
Cut Tape3367340
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage6mV
Input Bias Current35nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers4 Amplifier
Slew Rate1V/µs
Power Supply TypeSingle Supply
Product Overview
TS954IDT is an input/output rail-to-rail low-power BiCMOS operational amplifier. It is well suited for battery-powered systems. This rail-to-rail BiCMOS operational amplifier is optimized and fully specified for 3V and 5V operation. It is used in applications such as industrial and automotive signal conditioning, active filtering, medical instrumentation, digital-to-analogue converter buffers, and portable headphone speaker drivers.
- Rail-to-rail input common mode voltage range, rail-to-rail output voltage swing
- Operating voltage range from 2.7V to 12V
- Gain bandwidth product is 3MHz typical at (RL = 2Kohm, Tamb = 25°C)
- Slew rate is 1V/µs typical at (Tamb = 25°C)
- Supply current (per amplifier) is 0.9mA typical at (no load, Vicm = VCC/2, Tamb = 25°C)
- Supply voltage rejection ratio is 80dB typical at (VCC = 2.7V to 3.3V)
- Input offset voltage is 6mV maximum at (Tamb = 25°C)
- Equivalent input noise voltage is 25nV /√Hz typical at (f = 1KHz, Tamb = 25°C)
- Total harmonic distortion is 0.01% typical at (Vout = 4Vpk - pk, F = 10KHz, AV = 2, RL = 10Kohm)
- Operating temperature range from -40°C to 125°C, SO14 package
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
6mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Power Supply Type
Single Supply
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
35nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
1V/µs
Technical Docs (2)
Alternatives for TS954IDT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
