Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS951IYLTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3129899RL
Cut Tape3129899
Your Part Number
3,893 In Stock
Need more?
3,893 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.580 | CNY10.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.580 (CNY11.9554) |
| 10+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY5.760 (CNY6.5088) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.290 (CNY5.9777) |
| 2500+ | CNY5.130 (CNY5.7969) |
| 5000+ | CNY5.020 (CNY5.6726) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS951IYLTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3129899RL
Cut Tape3129899
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage6mV
Input Bias Current35nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification StandardAEC-Q100
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
6mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
35nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
3MHz
Slew Rate
1V/µs
Technical Docs (2)
Alternatives for TS951IYLT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
