Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS931ILTCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel9755721RL
Cut Tape9755721
Your Part Number
7,031 In Stock
Need more?
7,031 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.280 | CNY12.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.280 (CNY13.8764) |
| 10+ | CNY8.090 (CNY9.1417) |
| 50+ | CNY7.660 (CNY8.6558) |
| 100+ | CNY7.220 (CNY8.1586) |
| 250+ | CNY6.790 (CNY7.6727) |
| 500+ | CNY6.530 (CNY7.3789) |
| 1000+ | CNY6.440 (CNY7.2772) |
| 2500+ | CNY6.040 (CNY6.8252) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS931ILTCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel9755721RL
Cut Tape9755721
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product100kHz
Slew Rate Typ50V/ms
Supply Voltage Range2.7V to 10V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage10mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers1 Amplifier
Slew Rate50V/ms
Product Overview
The TS931ILT is a micropower single Operational Amplifier with CMOS input and rail-to-rail output. The operational amplifier can operate with voltages as low as 2.7 and reach a 2.9Vp-p output swing with RL=100kΩ when supplied at 3V. Offering a typical consumption of only 20μA, this device is particularly well suited to battery-powered applications.
- Latch-up immunity (class A)
- 2kV ESD Protection
- 1pA Ultralow input bias current
- 20μA Micropower consumption
- 3μV/°C Input offset voltage drift
Applications
Portable Devices, Communications & Networking, Clock & Timing, Sensing & Instrumentation, Test & Measurement, Automotive
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
50V/ms
IC Case / Package
SOT-23
Amplifier Type
Rail to Rail
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
2.7V to 10V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOT-23
Bandwidth
100kHz
Slew Rate
50V/ms
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
