Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS912IYDTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3129867RL
Cut Tape3129867
Your Part Number
2,219 In Stock
Need more?
2,219 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.400 | CNY15.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY7.960 (CNY8.9948) |
| 2500+ | CNY7.300 (CNY8.249) |
| 5000+ | CNY7.160 (CNY8.0908) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS912IYDTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3129867RL
Cut Tape3129867
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.3V/µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage10mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.3V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.3V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
10mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
1.4MHz
Slew Rate
1.3V/µs
Technical Docs (2)
Alternatives for TS912IYDT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
