Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS884IQ4TCopy
Manufacturer Standard Lead Time20 weeks
Order Code2462688
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.110 (CNY23.8543) |
| 10+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY13.760 (CNY15.5488) |
| 100+ | CNY12.880 (CNY14.5544) |
| 250+ | CNY12.190 (CNY13.7747) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1000+ | CNY11.440 (CNY12.9272) |
| 2500+ | CNY10.980 (CNY12.4074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.11 (CNY23.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS884IQ4TCopy
Manufacturer Standard Lead Time20 weeks
Order Code2462688
Technical Datasheet
Comparator TypeNanopower
No. of Channels4Channels
Response Time / Propogation Delay9µs
Supply Voltage Range1.1V to 5.5V
IC Case / PackageQFN
No. of Pins16Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleQFN
IC Output TypePush Pull
No. of Comparators4 Comparators
Response Time9µs
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
9µs
IC Case / Package
QFN
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
QFN
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
1.1V to 5.5V
No. of Pins
16Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
9µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
