Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS880ILTCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4036055RL
Cut Tape4036055
Your Part Number
3,334 In Stock
Need more?
3,334 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2500+ | CNY4.160 (CNY4.7008) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS880ILTCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4036055RL
Cut Tape4036055
Technical Datasheet
Comparator TypeNano Power
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range900mV to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time-
Product Overview
TS880ILT is a open-drain series of nanopower comparator. It feature an ultra low supply current of 250nA typical per operator with rail-to-rail input capability and open-drain output. This comparator allows them to use a wide range of portable applications. This comparator minimizes battery supply leakage and therefore enhance battery lifetime. This comparator is widely used in application such as portable systems, signal conditioning, medical etc.
- Propagation delay is 2µs typ
- Supply voltage range is 0.9V to 5.5V
- Operating temperature range is -40°C to +125°C
- ESD tolerance is 8kV HBM
- Case style is SOT23-5
Technical Specifications
Comparator Type
Nano Power
Response Time / Propogation Delay
-
IC Case / Package
SOT-23
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
900mV to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
