Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS880ICTCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4036054RL
Cut Tape4036054
Your Part Number
2,735 In Stock
Need more?
2,735 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.310 | CNY8.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.310 (CNY9.3903) |
| 10+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY5.090 (CNY5.7517) |
| 100+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.450 (CNY5.0285) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 2500+ | CNY4.060 (CNY4.5878) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS880ICTCopy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel4036054RL
Cut Tape4036054
Technical Datasheet
Comparator TypeNano Power
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range900mV to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSC-70
IC Output TypeOpen Drain
No. of Comparators1 Comparator
Response Time-
Product Overview
TS880ICT is a open-drain series of nanopower comparator. It features an ultra low supply current of 250nA typical per operator with rail-to-rail input capability and open-drain output. This comparators allows them to use wide range of portable applications. It minimizes the battery supply leakage and therefore enhance battery lifetime.
- Propagation delay is 2µs typ
- Supply voltage range is 0.9V to 5.5V
- Operating temperature range is -40°C to +125°C
- ESD tolerance is 8kV HBM
- Case style is SC70-5
Technical Specifications
Comparator Type
Nano Power
Response Time / Propogation Delay
-
IC Case / Package
SC-70
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
900mV to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
