Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS861ILTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2473945
Re-Reel1842561RL
Cut Tape1842561
Your Part Number
2,025 In Stock
Need more?
2,025 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.350 | CNY26.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.350 (CNY6.0455) |
| 50+ | CNY4.970 (CNY5.6161) |
| 100+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY4.260 (CNY4.8138) |
| 1500+ | CNY4.180 (CNY4.7234) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.960 (CNY4.4748) |
| 9000+ | CNY3.890 (CNY4.3957) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS861ILTCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2473945
Re-Reel1842561RL
Cut Tape1842561
Technical Datasheet
Comparator TypeBiCMOS
No. of Channels1Channels
Response Time / Propogation Delay500ns
Supply Voltage Range2.7V to 10V
IC Case / PackageSOT-23
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time500ns
Product Overview
Rail to rail micropower BiCMOS comparator perfectly suited to battery powered systems. Suitable for use in battery powered systems such as alarms, portable communication systems, smoke/gas/fire detectors and portable computers.
- Ultra-low current consumption
- Push-pull outputs
- Low propagation delay
- ESD protection (2KV)
- Latch-up immunity (class A)
Technical Specifications
Comparator Type
BiCMOS
Response Time / Propogation Delay
500ns
IC Case / Package
SOT-23
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
No. of Channels
1Channels
Supply Voltage Range
2.7V to 10V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
500ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
