
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.190 | CNY25.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 5000+ | CNY2.300 (CNY2.599) |
| 10000+ | CNY2.260 (CNY2.5538) |
Product Information
Product Overview
TS4040DILT-2.5 is a 2.5V micropower shunt voltage reference. The TS4040 is a low power shunt voltage reference providing a stable 2.5V output voltage over the industrial temperature range. The low operating current is a key advantage for power restricted designs. In addition, the TS4040 is very stable and can be used in a broad range of application conditions. Typical applications are computers, instrumentation, battery chargers, switch mode power supply, battery operated equipment's.
- Ultra low current consumption: 40µA typical
- High stability when used with capacitive loads
- 150ppm/°C maximum temperature coefficient
- Industrial temperature range from -40°C to +85°C
- Maximum operating current is 15mA
- Reverse breakdown voltage is 2.5V ( Ik = 100μA)
- Long term stability is 120ppm (Ik = 100μA, t = 1000hrs)
- 1% accuracy
- SOT23-3 package
- Wide band noise is 35nV/√Hz (Ik = 100μA, 10Hz <lt/> f <lt/> 10KHz)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shunt - Fixed
2.475V
1%
SOT-23
Surface Mount
-40°C
-
No SVHC (25-Jun-2025)
2.5V
TS4040
2.525V
± 30ppm/°C
3Pins
-
85°C
-
-
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
