Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.900 (CNY12.317) |
| 10+ | CNY7.210 (CNY8.1473) |
| 50+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY6.400 (CNY7.232) |
| 250+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY5.980 (CNY6.7574) |
| 1000+ | CNY5.940 (CNY6.7122) |
| 2500+ | CNY5.900 (CNY6.667) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.90 (CNY12.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS334IPTCopy
Order Code2849880
Technical Datasheet
Comparator TypeMicropower
No. of Channels4Channels
Response Time / Propogation Delay-
Supply Voltage Range1.6V to 5V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Drain
No. of Comparators4 Comparators
Response Time-
Product Overview
TS334IPT is a quad micropower and low-voltage comparator in a 14 pin TSSOP package. It can operate with a supply voltage ranging from 1.6V to 5V with a typical current consumption as low as 20µA. In addition, rail-to-rail inputs make them a perfect choice for low-voltage applications. It is used in applications such as mobile phones, notebooks and PDAs, battery-supplied electronics, general-purpose portable devices, general-purpose low voltage applications.
- Supply voltage range from 1.6V to 5V, open-drain output
- Rail-to-rail inputs, low output saturation voltage
- ESD tolerance: 2KV HBM/200V MM, automotive qualified
- Input offset voltage is 0.5mV typical at (VCC+ = +1.8V, VCC- = 0V, Tamb = +25°C)
- Input offset voltage drift is 45µV/°C typical at (-40°C Tamb +125°C)
- Supply current is 20µA typical at (no load, output low, VICM = 0V)
- Common mode rejection ratio is 68dB typical at (0 VICM 1.8V)
- Input bias current is 25nA typical at (VCC+ = +1.8V, VCC- = 0V, Tamb = +25°C)
- Propagation delay (high to low output level) is 210ns typical
- Operating temperature range from -40°C to +125°C, TSSOP14 package
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
-
IC Case / Package
TSSOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
1.6V to 5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
