Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3330AQPRCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036226RL
Cut Tape4036226
Your Part Number
1,955 In Stock
Need more?
1,955 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY6.170 (CNY6.9721) |
| 50+ | CNY5.850 (CNY6.6105) |
| 100+ | CNY5.520 (CNY6.2376) |
| 250+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY4.970 (CNY5.6161) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2500+ | CNY4.630 (CNY5.2319) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3330AQPRCopy
Manufacturer Standard Lead Time72 weeks
Order Code
Re-Reel4036226RL
Cut Tape4036226
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min2.9955V
Reference Voltage Max3.0045V
Initial Accuracy0.15%
Temperature Coefficient8ppm/°C
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleQFN
Product Overview
TS3330AQPR is a TS33 family of low power series voltage reference is capable of providing stable and precise output voltage with an initial accuracy of 0.15% over an extended temperature range (-40 to +125°C). The ultra low operating current is a key advantage for power-restricted designs. In addition, the TS33 is very stable over the entire operating temperature range, making it suitable for high-precision applications. Typical applications include portable equipment, data acquisition systems, instrumentation, medical equipment and test equipment.
- Output voltage is 3V
- Ultra low operating current is 3.9μA (typ) at 25°C
- Stable when used with capacitive loads
- 30ppm/°C maximum temperature coefficient
- 1.8 to 5.5V operating input voltage range
- Temperature range from -40 to +125°C
- QFN8 package
- ±5mA maximum operating current
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.9955V
Initial Accuracy
0.15%
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
3V
Product Range
-
Reference Voltage Max
3.0045V
Temperature Coefficient
8ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
QFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
