Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3320AQPRCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3993623RL
Cut Tape3993623
Product RangeTS33 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.600 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.350 (CNY7.1755) |
| 50+ | CNY5.980 (CNY6.7574) |
| 100+ | CNY5.610 (CNY6.3393) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY5.570 (CNY6.2941) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 2500+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3320AQPRCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3993623RL
Cut Tape3993623
Product RangeTS33 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeTS33 Series
Reference Voltage Min2.9955V
Reference Voltage Max3.0045V
Initial Accuracy0.15%
Temperature Coefficient30ppm/°C
IC Case / PackageQFN
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.048V
Voltage Reference Case StyleQFN
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.9955V
Initial Accuracy
0.15%
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.048V
Product Range
TS33 Series
Reference Voltage Max
3.0045V
Temperature Coefficient
30ppm/°C
No. of Pins
8Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
QFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
