Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.840 (CNY20.1592) |
| 10+ | CNY11.440 (CNY12.9272) |
| 50+ | CNY9.360 (CNY10.5768) |
| 100+ | CNY8.910 (CNY10.0683) |
| 250+ | CNY8.140 (CNY9.1982) |
| 500+ | CNY7.900 (CNY8.927) |
| 1000+ | CNY7.760 (CNY8.7688) |
| 2500+ | CNY7.610 (CNY8.5993) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.84 (CNY20.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3320AMRCopy
Order Code4871824
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product Range-
Reference Voltage Min-
Reference Voltage Max2.048V
Initial Accuracy0.15%
Temperature Coefficient± 30ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
-
Initial Accuracy
0.15%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.048V
Temperature Coefficient
± 30ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
