TS3312AQPR

Voltage Reference, Series - Fixed, 1.25V, 0.15 % Ref, 8ppm/°C, QFN-8

Image is for illustrative purposes only. Please refer to product description.
STMICROELECTRONICS TS3312AQPR Voltage Reference, Series - Fixed, 1.25V, 0.15 % Ref, 8ppm/°C, QFN-8
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3312AQPRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2851950RL
Cut Tape2851950
Your Part Number
6 In Stock

Need more?

6 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY9.990CNY9.99
Total Price (inc GST) CNY9.99 (CNY11.29)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY9.990 (CNY11.2887)
10+CNY6.540 (CNY7.3902)
50+CNY6.460 (CNY7.2998)
100+CNY6.370 (CNY7.1981)
250+CNY6.280 (CNY7.0964)
500+CNY6.200 (CNY7.006)
1000+CNY6.110 (CNY6.9043)
2500+CNY6.020 (CNY6.8026)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • TS3312AQPR is a micropower high-precision series voltage reference. It is capable of providing stable and precise output voltages with an initial accuracy of 0.15% over an extended temperature range. The ultra-low operating current is a key advantage for power-restricted designs. In addition, the TS33 is very stable over the entire operating temperature range, making it suitable for high-precision applications. Typical applications are portable equipment, data acquisition systems, instrumentation, medical equipment, test equipment.

    • High initial accuracy: +/-0.15%
    • Stable when used with capacitive loads
    • 30ppm/°C maximum temperature coefficient
    • Minimum input voltage is 1.8V minimum (ILOAD = 0mA, Tamb = 25°C)
    • Short-circuit current sourcing/sinking is 35mA typical
    • Quiescent current is 4.4µA typ (-40°C <lt/> Tamb <lt/> +85°C)
    • Noise floor is 27µVP-P typ (f = 0.1Hz to 10Hz)
    • 1.25V output voltage
    • QFN8 package
    • Temperature range from -40 to +125°C

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

  • Voltage Reference Type

    Series - Fixed

    Reference Voltage Min

    1.248125V

    Initial Accuracy

    0.15%

    IC Case / Package

    QFN

    IC Mounting

    Surface Mount

    Operating Temperature Min

    -40°C

    Qualification

    -

    SVHC

    No SVHC (25-Jun-2025)

    Reference Voltage

    1.25V

    Product Range

    -

    Reference Voltage Max

    1.251875V

    Temperature Coefficient

    8ppm/°C

    No. of Pins

    8Pins

    Input Voltage Max

    5.5V

    Operating Temperature Max

    125°C

    MSL

    MSL 1 - Unlimited

    Automotive Qualification Standard

    -

    Voltage Reference Case Style

    QFN

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Philippines
    Country in which last significant manufacturing process was carried out
    Tariff No:85423990
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (25-Jun-2025)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000454