Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3312ACRCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3993636RL
Cut Tape3993636
Product RangeTS33 Series
Your Part Number
1,249 In Stock
Need more?
1,249 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.640 | CNY9.64 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.640 (CNY10.8932) |
| 10+ | CNY6.330 (CNY7.1529) |
| 50+ | CNY6.230 (CNY7.0399) |
| 100+ | CNY6.120 (CNY6.9156) |
| 250+ | CNY6.010 (CNY6.7913) |
| 500+ | CNY5.900 (CNY6.667) |
| 1000+ | CNY5.800 (CNY6.554) |
| 2500+ | CNY5.690 (CNY6.4297) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3312ACRCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3993636RL
Cut Tape3993636
Product RangeTS33 Series
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeTS33 Series
Reference Voltage Min1.248125V
Reference Voltage Max1.251875V
Initial Accuracy0.15%
Temperature Coefficient30ppm/°C
IC Case / PackageSOT-323
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.25V
Voltage Reference Case StyleSOT-323
Product Overview
TS3312ACR is a micropower high-precision series voltage reference. It is capable of providing stable and precise output voltages with an initial accuracy of 0.15% over an extended temperature range. The ultra-low operating current is a key advantage for power-restricted designs. In addition, the TS33 is very stable over the entire operating temperature range, making it suitable for high-precision applications. Typical applications are portable equipment, data acquisition systems, instrumentation, medical equipment, test equipment.
- High initial accuracy: +/-0.15%
- Stable when used with capacitive loads
- 30ppm/°C maximum temperature coefficient
- Minimum input voltage is 1.8V minimum (ILOAD = 0mA, Tamb = 25°C)
- Short-circuit current sourcing/sinking is 35mA typical
- Quiescent current is 4.4µA typ (-40°C <lt/> Tamb <lt/> +85°C)
- Noise floor is 27µVP-P typ (f = 0.1Hz to 10Hz)
- 1.25V output voltage
- SOT323-3L package
- Temperature range from -40 to +125°C
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
1.248125V
Initial Accuracy
0.15%
IC Case / Package
SOT-323
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.25V
Product Range
TS33 Series
Reference Voltage Max
1.251875V
Temperature Coefficient
30ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-323
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
