Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3121IYCTCopy
Manufacturer Standard Lead Time30 weeks
Order Code4550981
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.260 (CNY14.9838) |
| 10+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY8.280 (CNY9.3564) |
| 100+ | CNY7.780 (CNY8.7914) |
| 250+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY7.080 (CNY8.0004) |
| 1000+ | CNY6.990 (CNY7.8987) |
| 2500+ | CNY6.550 (CNY7.4015) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.26 (CNY14.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3121IYCTCopy
Manufacturer Standard Lead Time30 weeks
Order Code4550981
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay60ns
Supply Voltage Range1.7V to 5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TS3121IYCT is a rail-to-rail, open-drain comparator with embedded fail-safe input/output. The device can operate with input/output pins biased while the supply pin is shut down to VCC = 0V for energy saving applications. A guaranteed start-up time ensures a stable output condition after activating the supply rail. It can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB. Typical applications include industrial, automotive, power tools, overcurrent protection, controllers, sensors.
- AEC-Q100 qualified, high ESD tolerance: 4kV HBM
- Input/output pins withstand voltages higher than VCC
- Fail-safe architecture keeps output in high impedance when VCC=0 V
- Guaranteed start-up time allows sequential on/off cycles of VCC
- Supply voltage range from 1.7 to 5.5V
- Input offset voltage is 0.5mV typ at T=25°C, VCC=5V, Vicm=VCC/2
- Input offset voltage drift is 3µV/°C typ at Tmin< T < Tmax, VCC=5V, Vicm=VCC/2
- Input bias current is 5pA typ at T=25°C, VCC=5V, Vicm=VCC/2
- SC70-5 package
- Extended temperature range from -40 to +125°C
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
60ns
IC Case / Package
SC-70
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
No. of Channels
1Channels
Supply Voltage Range
1.7V to 5.5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
