
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.860 | CNY14.86 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.860 (CNY16.7918) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY8.840 (CNY9.9892) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.930 (CNY8.9609) |
| 2500+ | CNY7.070 (CNY7.9891) |
Product Information
Product Overview
TS3022IDT is a dual micropower comparator. It features a high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2V to 5V. This comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time. It is used in applications such as telecom, instrumentation, signal conditioning, high-speed sampling systems, portable communication systems, automotive.
- Propagation delay is 38ns typical at (Vicm = 0V, f = 10KHz, CL = 50pF, overdrive = 100mV)
- Supply current is 73µA typical at (no load, output high, Vicm = 0V)
- Rail-to-rail inputs, push-pull outputs
- Supply voltage range from 1.8V to 5V
- High ESD tolerance: 5kV HBM, 300V MM
- Latch-up immunity is 200mA typical
- Input offset voltage is 0.5mV typical at (VCC = 2V, Tamb = 25°C)
- Common-mode rejection ratio is 67dB typical at (0 <lt/> Vicm <lt/> 2V)
- Operating temperature range from -40°C to 125°C
- SO-8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Speed
38ns
SOIC
Push Pull
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
SOIC
2 Comparators
2Channels
1.8V to 5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
38ns
Technical Docs (3)
Alternatives for TS3022IDT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
