Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3021IYCTCopy
Manufacturer Standard Lead Time118 weeks
Order Code
Re-Reel4169782RL
Cut Tape4169782
Your Part Number
333 In Stock
Need more?
333 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.650 | CNY10.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY10.510 (CNY11.8763) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY10.230 (CNY11.5599) |
| 250+ | CNY10.080 (CNY11.3904) |
| 500+ | CNY9.940 (CNY11.2322) |
| 1000+ | CNY9.800 (CNY11.074) |
| 2500+ | CNY9.650 (CNY10.9045) |
| 25+ | CNY17.410 (CNY19.6733) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3021IYCTCopy
Manufacturer Standard Lead Time118 weeks
Order Code
Re-Reel4169782RL
Cut Tape4169782
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay38ns
Supply Voltage Range1.8V to 5V
IC Case / PackageSC-70
No. of Pins5Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSC-70
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time38ns
Product Overview
TS3021IYCT is a single comparator featuring high-speed response time with rail-to-rail inputs. It offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time. Application includes telecom, instrument, signal conditioning, high-speed sampling systems, and portable communication systems.
- 38ms propagation delay (typ, Vicm = 0V, f = 10KHz, CL = 50pF, overdrive = 100mV)
- 73µA low current consumption, 1.8 to 5V supply operation range (0 <lt/> Tamb <lt/> 125°C)
- Push-pull outputs, automotive qualification
- High ESD tolerance 5KV HBM, 300V MM
- 0.5mV maximum input offset voltage (VCC = 2V, Tamb = 25°C)
- 73µA typical supply current (no load, output high, Vicm = 0V)
- 1.92V output voltage high (typical, Isource = 1mA, VCC = 2V, Tamb = 25°C)
- 73dB supply voltage rejection (∆Vcc = 2 to 5V, VCC = 2V, Tamb = 25°C)
- 67dB common mode rejection ratio (typical, 0 <lt/> Vicm <lt/> 2V, Tamb = 25°C)
- SC70-5 package, temperature range from -40 to 125°C
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
38ns
IC Case / Package
SC-70
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
IC Output Type
Push Pull
Response Time
38ns
No. of Channels
1Channels
Supply Voltage Range
1.8V to 5V
No. of Pins
5Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SC-70
No. of Comparators
1 Comparator
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
