Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS110-8A1-APCopy
Manufacturer Standard Lead Time65 weeks
Order Code4036237
Product RangeTS110-8 Series
Your Part Number
1,088 In Stock
Need more?
1,088 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY2.070 (CNY2.3391) |
| 100+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY2.050 (CNY2.3165) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 5000+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.69 (CNY9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS110-8A1-APCopy
Manufacturer Standard Lead Time65 weeks
Order Code4036237
Product RangeTS110-8 Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max100µA
Average On State Current800mA
On State RMS Current1.25A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current21A
Holding Current Max12mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeTS110-8 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
800mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
21A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
100µA
On State RMS Current
1.25A
No. of Pins
3Pins
Holding Current Max
12mA
Operating Temperature Max
125°C
Product Range
TS110-8 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
