Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2010H-6TCopy
Order Code2851954
Product RangeTN2010H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 10+ | CNY5.050 (CNY5.7065) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.470 (CNY3.9211) |
| 5000+ | CNY3.330 (CNY3.7629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.35 (CNY13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTN2010H-6TCopy
Order Code2851954
Product RangeTN2010H
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max10mA
Average On State Current12.7A
On State RMS Current20A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current197A
Holding Current Max40mA
Gate Trigger Voltage Max1.3V
Operating Temperature Max150°C
Thyristor MountingThrough Hole
Product RangeTN2010H
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
12.7A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
197A
Gate Trigger Voltage Max
1.3V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
10mA
On State RMS Current
20A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
150°C
Product Range
TN2010H
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
