Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMBYV10-60FILMCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel9804218RL
Cut Tape9804218
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 10+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY1.000 (CNY1.130) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMBYV10-60FILMCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel9804218RL
Cut Tape9804218
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Forward Voltage Max700mV
Forward Surge Current20A
Operating Temperature Max125°C
Diode Case StyleMELF
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TMBYV10-60FILM is a metal to silicon Small Signal Schottky Diode with glass case. This diode featuring very low forward voltage drop and fast recovery time. It is intended for low voltage switching mode power supply, polarity protection and high frequency circuits.
- -65 to 125°C Junction temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
20A
Diode Case Style
MELF
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
700mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
