Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTLVH431AIL5TCopy
Order Code
Re-Reel4036223RL
Cut Tape4036223
Your Part Number
2,655 In Stock
Need more?
2,655 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.090 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.090 (CNY2.3617) |
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.905 (CNY1.0226) |
| 5000+ | CNY0.898 (CNY1.0147) |
| 10000+ | CNY0.891 (CNY1.0068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTLVH431AIL5TCopy
Order Code
Re-Reel4036223RL
Cut Tape4036223
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min1.234V
Reference Voltage Max1.246V
Initial Accuracy0.5%
Temperature Coefficient± 30ppm/°C
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.234V to 1.246V
Voltage Reference Case StyleSOT-23
Product Overview
TLVH431AIL5T is a low power adjustable shunt voltage reference in a SOT23-5L package. It is guaranteed temperature stability over the entire operating temperature range. The output voltage may be set to any value between 1.24V and 18V by means of an external resistor divider. The TLVH431 operates with a wide current range from 100µA to 60mA with a typical dynamic impedance of 0.22ohm. The low operating current is a key advantage for power restricted designs.
- 0.5% voltage precision
- Operating temperature range from -40 to +125°C
- 100ppm/°C maximum temperature coefficient
- Minimum operating current of 100µA
- Maximum operating current of 60mA
- Turn-on setting time of 70µsec maximum
- 1.234V to 1.246V reference voltage
- 30mVRMS wide band noise (IK = 10mA, 10Hz <lt/> f <lt/> 100KHz)
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.234V
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.234V to 1.246V
Product Range
-
Reference Voltage Max
1.246V
Temperature Coefficient
± 30ppm/°C
No. of Pins
5Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
