Print Page
Image is for illustrative purposes only. Please refer to product description.

1,895 In Stock
Need more?
1,895 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY0.831 (CNY0.939) |
| 5000+ | CNY0.815 (CNY0.921) |
| 10000+ | CNY0.798 (CNY0.9017) |
Price for:Each
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431AIZ-APCopy
Order Code3335822
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.5V
Reference Voltage Max36V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V to 36V
Voltage Reference Case StyleTO-92
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.5V
Initial Accuracy
1%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Product Range
-
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V to 36V
Technical Docs (2)
Alternatives for TL431AIZ-AP
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
