Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL1431AIYDTCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4036221RL
Cut Tape4036221
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.300 | CNY5.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.300 (CNY5.989) |
| 10+ | CNY3.400 (CNY3.842) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2500+ | CNY2.180 (CNY2.4634) |
| 5000+ | CNY2.130 (CNY2.4069) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL1431AIYDTCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Re-Reel4036221RL
Cut Tape4036221
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.493V
Reference Voltage Max2.507V
Initial Accuracy0.25%
Temperature Coefficient± 22ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Reference Voltage2.493V to 2.507V
Voltage Reference Case StyleSOIC
Product Overview
TL1431AIYDT is an adjustable shunt voltage reference with guaranteed temperature stability over the entire operating temperature range. The output voltage may be set to any value between 2.5V and 36V with two external resistors. The TL1431 operates with a wide current range from 1 to 100mA with a typical dynamic impedance of 0.2ohm.
- 0.25% voltage precision
- Operating temperature range from -40°C to +125°C
- SOIC-8 package
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.493V
Initial Accuracy
0.25%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.493V to 2.507V
Product Range
-
Reference Voltage Max
2.507V
Temperature Coefficient
± 22ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
