Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL084IPTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3130002RL
Cut Tape3130002
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.720 | CNY18.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.480 (CNY3.9324) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL084IPTCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3130002RL
Cut Tape3130002
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 36V, ± 3V to ± 18V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers4 Amplifier
Slew Rate16V/µs
Product Overview
TL084IPT is a high-speed, JFET input, quad operational amplifier incorporating well-matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit. This device features high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
- Wide common-mode (up to VCC+) and differential voltage range
- Low input bias and offset current, output short-circuit protection
- High input impedance JFET input stage, internal frequency compensation
- Latch up free operation, high slew rate is 16V/µs typical
- Supply voltage range from 6V to 36V
- Input offset voltage is 3mV typical at (Rs = 50 ohm, Tamb = +25°C)
- Input offset current is 5pA typical at (Tamb = +25°C)
- Input bias current is 20pA typical at (Tamb = +25°C)
- Supply current, no load is 1.4mA typical at (Tamb = +25°C)
- Operating temperature range from -40°C to +125°C, TSSOP14 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
16V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 36V, ± 3V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
4MHz
Slew Rate
16V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
