Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL074BCDTCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4036027RL
Cut Tape4036027
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.760 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY5.330 (CNY6.0229) |
| 100+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY4.700 (CNY5.311) |
| 500+ | CNY4.470 (CNY5.0511) |
| 1000+ | CNY4.230 (CNY4.7799) |
| 2500+ | CNY3.990 (CNY4.5087) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL074BCDTCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4036027RL
Cut Tape4036027
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product3MHz
Slew Rate Typ13V/µs
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers4 Amplifier
Slew Rate13V/µs
Product Overview
TL074BCDT is a low-noise high-speed single input JFET quad operational amplifier. This JFET operational amplifier incorporates well matched high-voltage JFET and bipolar transistor in a monolithic integrated circuit. This amplifier feature high slew rates, low input bias, offset currents and low offset voltage temperature coefficient.
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset current
- Low noise en = 15nV/√Hz (typ)
- Output short-circuit protection
- High input impedance JFET input stage
- Low harmonic distortion is 0.01% (typical)
- Internal frequency compensation, case style is SO14
- Latch up free operation, high slew rate is 16V/µs (typical)
- Operating temperature range is 0°C to +70°C
- Supply voltage range is 6V to 36V
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
13V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
6V to 36V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
13V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
