Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL072BIYDTCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4036026RL
Cut Tape4036026
Your Part Number
2,490 In Stock
Need more?
2,490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.010 | CNY35.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY4.530 (CNY5.1189) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.560 (CNY4.0228) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 5000+ | CNY3.190 (CNY3.6047) |
| 10000+ | CNY3.120 (CNY3.5256) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL072BIYDTCopy
Manufacturer Standard Lead Time68 weeks
Order Code
Re-Reel4036026RL
Cut Tape4036026
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product4MHz
Slew Rate Typ16V/µs
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current20pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth4MHz
No. of Amplifiers2 Amplifier
Slew Rate16V/µs
Product Overview
TL072BIYDT is a low noise JFET dual operational amplifier. It is a high speed JFET input dual operational amplifier incorporating well-matched high-voltage JFET and bipolar transistors in a monolithic integrated circuit. This amplifier feature high slew rates, low input bias, offset current and low offset voltage temperature coefficients.
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset current
- Low noise en = 15 nV/√Hz (typ)
- Output short-circuit protection
- High input impedance JFET input stage
- Low harmonic distortion is 0.01% (typical)
- Internal frequency compensation, Case style is SO8(automotive grade)
- Latch-up free operation, high slew rate is 16V/µs (typ)
- Supply voltage range is 6V to 36V
- Operating temperature range is -40°C to +125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
16V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
4MHz
Supply Voltage Range
6V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
20pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
4MHz
Slew Rate
16V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
