Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL062CDCopy
Manufacturer Standard Lead Time61 weeks
Order Code4036024
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY7.890 (CNY8.9157) |
| 100+ | CNY5.780 (CNY6.5314) |
| 500+ | CNY3.670 (CNY4.1471) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.530 (CNY1.7289) |
| 10000+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 5
Multiple: 5
CNY49.95 (CNY56.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL062CDCopy
Manufacturer Standard Lead Time61 weeks
Order Code4036024
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1MHz
Slew Rate Typ3.5V/µs
Supply Voltage Range6V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage3mV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers2 Amplifier
Slew Rate3.5V/µs
Product Overview
TL062CD is a low-power JFET dual operational amplifier. This JFET input operational amplifier incorporates a well matched high-voltage JFET and bipolar transistor in a monolithic integrated circuit. This operational amplifier feature high slew rates, low input bias, offset currents and a low offset voltage temperature coefficient.
- Very low power consumption is 200µA
- Wide common-mode (up o VCC+) and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- High input impedance JFET input stage
- Internal frequency compensation
- Latch up free operation, case style is SO-8
- High slew rate is 3.5V/µs
- Supply voltage range is 6V to 36V
- Operating temperature range is 0°C to +70°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.5V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
6V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1MHz
Slew Rate
3.5V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
