Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7498MVTRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3367291RL
Cut Tape3367291
Your Part Number
883 In Stock
Need more?
883 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY72.040 | CNY72.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.040 (CNY81.4052) |
| 10+ | CNY56.050 (CNY63.3365) |
| 25+ | CNY52.020 (CNY58.7826) |
| 50+ | CNY49.810 (CNY56.2853) |
| 100+ | CNY47.600 (CNY53.788) |
| 250+ | CNY45.160 (CNY51.0308) |
| 500+ | CNY44.250 (CNY50.0025) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7498MVTRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3367291RL
Cut Tape3367291
Technical Datasheet
Output Power x Channels @ Load100W x 1 @ 6Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range14V to 39V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance6ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power100W
Technical Specifications
Output Power x Channels @ Load
100W x 1 @ 6Ohm
No. of Channels
1Channels
IC Case / Package
PowerSSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
14V to 39V
No. of Pins
36Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
100W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
