Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA749213TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3129859RL
Cut Tape3129859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY39.300 | CNY39.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.300 (CNY44.409) |
| 10+ | CNY30.010 (CNY33.9113) |
| 25+ | CNY27.650 (CNY31.2445) |
| 50+ | CNY26.360 (CNY29.7868) |
| 100+ | CNY25.060 (CNY28.3178) |
| 250+ | CNY24.300 (CNY27.459) |
| 500+ | CNY23.580 (CNY26.6454) |
| 1000+ | CNY22.850 (CNY25.8205) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA749213TRCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3129859RL
Cut Tape3129859
Technical Datasheet
Output Power x Channels @ Load50W x 2 @ 6Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range8V to 26V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance6ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power50W
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
50W x 2 @ 6Ohm
No. of Channels
2Channels
IC Case / Package
PowerSSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
8V to 26V
No. of Pins
36Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
50W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
