Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7491MV13TRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel4036005RL
Cut Tape4036005
Your Part Number
677 In Stock
Need more?
677 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY38.240 | CNY38.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.240 (CNY43.2112) |
| 10+ | CNY29.090 (CNY32.8717) |
| 25+ | CNY26.820 (CNY30.3066) |
| 50+ | CNY25.560 (CNY28.8828) |
| 100+ | CNY24.300 (CNY27.459) |
| 250+ | CNY23.160 (CNY26.1708) |
| 500+ | CNY22.400 (CNY25.312) |
| 1000+ | CNY22.090 (CNY24.9617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7491MV13TRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel4036005RL
Cut Tape4036005
Technical Datasheet
Output Power x Channels @ Load20W x 1 @ 6Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range5V to 18V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance6ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power25W
Product Overview
TDA7491MV13TR is a mono BTL class-D audio amplifier. It is a single power supply designed for LCD TVs and monitors. The filterless operation allows a reduction in the external component count.
- Supply voltage range is 5V to 18V
- Operating temperature range is -40°C to 85°C
- Case style is PowerSSO-36 EPD
- Differential inputs minimize common-mode noise
- Filterless operation
- Standby and mute features
- Short-circuit protection
- Externally synchronizable
- Thermal overload protection
- No pop at turn-on/off
Technical Specifications
Output Power x Channels @ Load
20W x 1 @ 6Ohm
No. of Channels
1Channels
IC Case / Package
PowerSSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
5V to 18V
No. of Pins
36Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
25W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
