
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.320 | CNY44.32 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.320 (CNY50.0816) |
| 10+ | CNY33.740 (CNY38.1262) |
| 25+ | CNY31.150 (CNY35.1995) |
| 50+ | CNY29.670 (CNY33.5271) |
| 100+ | CNY28.180 (CNY31.8434) |
| 250+ | CNY26.820 (CNY30.3066) |
| 500+ | CNY25.970 (CNY29.3461) |
Product Information
Product Overview
TD352IDT is an advanced gate driver for IGBTs and power MOSFETs. Control and protection functions are included and allow the design of high reliability systems. The innovative active miller clamp function eliminates the need for negative gate drive in most applications and allows the use of a simple bootstrap supply for the high side driver. It includes an adjustable turn-on delay. This feature can be used to implement reliable deadtime between high and low sides of a half bridge. An external resistor and capacitor are used to provide accurate timing. It is used in applications such as 1200V 3-phase inverter, motor control systems, UPS.
- Active miller clamp feature, desaturation detection
- Adjustable turn-on delay, UVLO protection, 2kV ESD protection
- Voltage reference is 5V typical at (T = 25°C)
- Source current is 250µA typical at (TA = -20 to 125°C, VH = 16V)
- Voltage threshold is 2.5V typical at (TA = -20 to 125°C, VH = 16V)
- Output sink current is 1700mA typical at (Vout = 6V, TA = -20 to 125°C, VH = 16V)
- 100ns maximum rise and fall time at (CL = 1nF, 10% to 90%, CL = 1nF, 90% to 10%)
- Quiescent current is 2.5mA maximum at (OUT = 0V; no load, Vout = 6V, TA = -20 to 125°C, VH = 16V)
- Operating temperature range from -40°C to +125°C, SO-8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1Channels
High Side and Low Side
8Pins
Surface Mount
1.3A
12V
-40°C
500ns
-
MSL 3 - 168 hours
-
MOSFET
SOIC
Non-Inverting
1.7A
26V
125°C
400ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
