
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.700 | CNY23.70 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.700 (CNY26.781) |
| 10+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY15.430 (CNY17.4359) |
| 100+ | CNY14.630 (CNY16.5319) |
| 250+ | CNY13.870 (CNY15.6731) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY12.950 (CNY14.6335) |
| 2500+ | CNY12.050 (CNY13.6165) |
Product Information
Product Overview
TD351IDT is an advanced IGBT/MOSFET driver. This device is an advanced gate driver for IGBT and power MOSFETs. Control and protection functions are included and allow the design of high reliability systems. The innovative active Miller clamp function eliminates the need for negative gate drive in most applications and allows the use of a simple bootstrap supply for the high side driver. The TD351 includes a two-level turn-off feature with adjustable level and delay. This function protects against excessive overvoltage at turn-off in case of overcurrent or short-circuit conditions. The same delay is applied at turn-on to prevent pulse width distortion. The TD351 is compatible with both pulse transformer and optocoupler signals. Application includes 1200V 3-phase inverters, motor control systems, UPS.
- SO-8 package
- 1.7A sink / 1.3A source (typ) current capability
- Active miller clamp feature
- Two-level turn-off with adjustable level and delay
- Input compatible with pulse transformer or optocoupler
- UVLO protection, 2kV ESD protection
- Temperature range from -40°C to +125°C
Technical Specifications
1Channels
High Side
8Pins
Surface Mount
1.3A
12V
-40°C
600ns
-
MSL 3 - 168 hours
-
IGBT, MOSFET
SOIC
Non-Inverting
1.7A
26V
125°C
550ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
