Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835-600GCopy
Manufacturer Standard Lead Time24 weeks
Order Code9910751
Your Part Number
227 In Stock
1,100 more incoming. You can reserve stock now
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.950 (CNY15.7635) |
| 10+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY4.250 (CNY4.8025) |
| 500+ | CNY3.970 (CNY4.4861) |
| 1000+ | CNY3.110 (CNY3.5143) |
| 5000+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.95 (CNY15.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT835-600GCopy
Manufacturer Standard Lead Time24 weeks
Order Code9910751
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case Style-
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current80A
Holding Current Max35mA
No. of Pins-
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T835-600G is a 3-pin Snubberless TRIAC for general purpose AC switching and can be used as ON/OFF function. The TRIAC designed specially recommended for use on inductive loads.
- High commutation performance
Applications
Motor Drive & Control, Industrial, Lighting, HVAC
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Peak Non Repetitive Surge Current
80A
No. of Pins
-
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
8A
Gate Trigger Voltage Max
1.3V
Holding Current Max
35mA
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
