Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810T-8G-TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3585958RL
Cut Tape3585958
Product RangeT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY6.240 (CNY7.0512) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.530 (CNY2.8589) |
| 5000+ | CNY2.480 (CNY2.8024) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT810T-8G-TRCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3585958RL
Cut Tape3585958
Product RangeT
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current8A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current60A
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
60A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
T
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
8A
Gate Trigger Voltage Max
1.3V
Holding Current Max
15mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
