Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT3035H-8G-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3011602RL
Cut Tape3011602
Product RangeSnubberless H
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.930 | CNY22.93 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.930 (CNY25.9109) |
| 10+ | CNY14.860 (CNY16.7918) |
| 100+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1000+ | CNY7.500 (CNY8.475) |
| 5000+ | CNY7.350 (CNY8.3055) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT3035H-8G-TRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3011602RL
Cut Tape3011602
Product RangeSnubberless H
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current30A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current283A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingSurface Mount
Product RangeSnubberless H
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
283A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless H
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
30A
Gate Trigger Voltage Max
1.3V
Holding Current Max
60mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
