
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.200 | CNY9.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.200 (CNY10.396) |
| 10+ | CNY6.040 (CNY6.8252) |
| 50+ | CNY5.690 (CNY6.4297) |
| 100+ | CNY5.340 (CNY6.0342) |
| 250+ | CNY5.000 (CNY5.650) |
| 500+ | CNY4.800 (CNY5.424) |
| 1000+ | CNY4.590 (CNY5.1867) |
| 2500+ | CNY4.460 (CNY5.0398) |
Product Information
Product Overview
STWD100YNYWY3F is a watchdog timer circuit. This is a self contained device which prevents system failures that are caused by certain types of hardware errors (such as, non-responding peripherals and bus contention) or software errors (such as a bad code jump and a code stuck in loop). The STWD100 watchdog timer has an input, WDI, and an output, (active low) WDO. The input is used to clear the internal watchdog timer periodically within the specified timeout period, twd. While the system is operating correctly, it periodically toggles the watchdog input, WDI. If the system fails, the watchdog timer is not reset, a system alert is generated and the watchdog output, (active low) WDO is asserted. Typical applications include telecommunications alarm systems, industrial equipment, networking, medical equipment, UPS (uninterruptible power supply) and automotive.
- Operating voltage range from 2.7V to 5.5V
- 26µA max VCC supply current
- 6.3ms watchdog timeout period
- Chip enable input
- Open drain or push-pull (active low) WDO output
- ESD performance: HBM: 2000V and CDM: 1000V
- Automotive qualified
- 100ns WDI glitch rejection
- 5 lead SOT23 package
- Temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
-
AEC-Q100
-
-
2.7V
Active-Low, Open-Drain
5Pins
-
125°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
