
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY5.490 (CNY6.2037) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY5.160 (CNY5.8308) |
| 1000+ | CNY5.080 (CNY5.7404) |
| 2500+ | CNY4.990 (CNY5.6387) |
Product Information
Product Overview
The STWD100PYW83F is a Watchdog Timer Circuit has an WDI input and an WDO output. The input is used to clear the internal watchdog timer periodically within the specified timeout period. While the system is operating correctly, it periodically toggles the watchdog input. If the system fails, the watchdog timer is not reset, a system alert is generated and the watchdog output is asserted. The circuit also has an enable pin, which can enable or disable the watchdog functionality. The EN pin is connected to the internal pull-down resistor. The device is enabled if the EN pin is left floating.
- Chip enable input
- Open drain or push-pull WDO output
Applications
Communications & Networking, Security, Industrial, Medical, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
-
2.7V
Active-Low, Push-Pull
5Pins
-
125°C
-
No SVHC (25-Jun-2025)
SC-70
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
