Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWA45N65M5Copy
Manufacturer Standard Lead Time32 weeks
Order Code2889932
Product RangeMDmesh
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.130 (CNY70.2069) |
| 5+ | CNY56.700 (CNY64.071) |
| 10+ | CNY51.270 (CNY57.9351) |
| 50+ | CNY45.830 (CNY51.7879) |
| 100+ | CNY40.400 (CNY45.652) |
| 250+ | CNY34.960 (CNY39.5048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.13 (CNY70.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWA45N65M5Copy
Manufacturer Standard Lead Time32 weeks
Order Code2889932
Product RangeMDmesh
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id35A
Drain Source On State Resistance0.067ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation210W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMDmesh
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
35A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
210W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.067ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
MDmesh
MSL
-
Technical Docs (3)
Alternatives for STWA45N65M5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
